Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 26001Copy |
| Newark Part No. | 82AC9030 |
| Your Part Number | |
| Technical Datasheet |
3,137 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.460 |
Price for:Each
Minimum: 1
Multiple: 1
$49.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 26001Copy |
| Newark Part No. | 82AC9030 |
| Technical Datasheet | |
| Blade Length | 47.6mm |
| Blade Length - Metric | 48mm |
| Scissor Type | Electrician |
| Overall Length - Metric | 172mm |
| Blade Length - Imperial | 1.875" |
| Overall Length - Imperial | 6.75" |
| Handle Material | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Blade Length | 47.6mm |
|---|---|
| Scissor Type | Electrician |
| Blade Length - Imperial | 1.875" |
| Handle Material | - |
| SVHC | To Be Advised |
| Blade Length - Metric | 48mm |
|---|---|
| Overall Length - Metric | 172mm |
| Overall Length - Imperial | 6.75" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
