Print Page
Image is for illustrative purposes only. Please refer to product description.

2,185 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.450 |
Price for:Each
Minimum: 1
Multiple: 1
$17.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32216Copy
Newark Part No.48T8044
Technical Datasheet
Phillips Tip Size#2
Blade Length7"
Overall Length11.25"
Product Range-
SVHCTo Be Advised
Technical Specifications
Phillips Tip Size
#2
Overall Length
11.25"
SVHC
To Be Advised
Blade Length
7"
Product Range
-
Technical Docs (1)
Alternatives for 32216
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
