Print Page
Image is for illustrative purposes only. Please refer to product description.

686 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.090 |
Price for:Each
Minimum: 1
Multiple: 1
$31.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32751Copy
Newark Part No.31AC4666
Technical Datasheet
Tip Type#2
Shank Length20.3cm
Overall Length339.7mm
SVHCTo Be Advised
Product Overview
The Adjustable Length screwdriver features a shaft that adjusts within 4-Inch to 8-Inch (10 to 12 cm) for numerous length choices. The shaft is removable and reversible with a different tip on each end. Carry fewer tools with this versatile multi-length, multi-bit driver.
- Removable shaft adjusts within 4-Inch to 8-Inch (10-20 cm) range for numerous length combinations
- Blades feature #2 Phillips and 1/4-Inch Slotted tip for multiple screwdrivers in one tool
- Proprietary system securely holds blade - as durable as a traditional Klein fixed blade screwdriver
- Press down to extend or lengthen the shaft
- Push up to retract or shorten the shaft
- Cushion-Grip handle for maximum comfort and torque
- U.S. Pat. 6,561,523
Technical Specifications
Tip Type
#2
Overall Length
339.7mm
Shank Length
20.3cm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
