Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 33524Copy |
| Newark Part No. | 46M5108 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $381.800 |
Price for:Each
Minimum: 1
Multiple: 1
$381.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 33524Copy |
| Newark Part No. | 46M5108 |
| Technical Datasheet | |
| Kit Contents | One Pcs Each 3/16", 1/4", 5/16", 11/32", 3/8", 7/16", 1/2", 9/16" & 5/8" Nut Drivers & Case |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
This 9 piece set features an assortment of popular nut driver sizes. Each are individually tested to exceeed the IEC 60900 and ASTM F1505 standards for insulated tools. The highly durable, black nylon case features a zipper closure, custom-fitted tool pockets plus an extra pocket for storage of papers and other items. Made in the USA.
- Set includes 3/16-Inch, 1/4-Inch, 5/16-Inch, 11/32-Inch, 3/8-Inch, 7/16-Inch, 1/2-Inch, 9/16-Inch and 5/8-Inch nut drivers
- Full hollow shafts facilitate work on long bolt applications
- Durable, two-layer, molded insulation protects against electric shock
- Tip-Ident® quickly identifies nut driver and size
- Highly durable, black, nylon case features custom-fitted tool pockets
- Replacement case available (Cat. No. 33534)
- Meets or exceeds IEC 60900: 2012, ASTM F1505-10 standards for insulated tools
Contents
3/16'', 1/4'', 5/16'', 11/32'', 3/8'', 7/16'', 1/2'', 9/16'' and 5/8'' nut drivers, Black nylon case.
Warnings
Wear approved eye protection. Do not touch uninsulated portion of the tool or any conductive object when either might contact an energized source.
Technical Specifications
| Kit Contents | One Pcs Each 3/16", 1/4", 5/16", 11/32", 3/8", 7/16", 1/2", 9/16" & 5/8" Nut Drivers & Case |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
