Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $76.020 |
Price for:Each
Minimum: 1
Multiple: 1
$76.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No44001-BLKCopy
Newark Part No.41M0288
Technical Datasheet
Knife TypeFolding
Blade MaterialStainless Steel
Blade Length63.5mm
Overall Length155.6mm
Product Range-
SVHCTo Be Advised
Product Overview
Drop point blade is AUS 8 stainless steel
- Black chrome blade and black anodized-aluminum handle for corrosion resistance
- Reversible thumb stud provides easy, one-handed opening
- Includes removable pocket/belt clip for easy access
Technical Specifications
Knife Type
Folding
Blade Length
63.5mm
Product Range
-
Blade Material
Stainless Steel
Overall Length
155.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
