Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.400 |
Price for:Each
Minimum: 1
Multiple: 1
$60.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No45001Copy
Newark Part No.89AK4111
Technical Datasheet
Staple TypeCable
Staple Cable Size18mm
Product Range-
SVHCTo Be Advised
Product Overview
45001 is a loose cable stapler. This cable stapler drives insulated staples for Romex® and data cables with one hand. It features a forward action handle for greater stability, which allows the user to push the handle, rather than squeeze, delivering easy, consistent performance. Staples are released from the front of the stapler, nearest to where the handle is pressed down. A cable guide along the entire bottom surface protects the cable during the stapling process.
- Loose cable stapler secures Romex® and data cables
- Forward action handle presses directly over nose, for greater stability
- Belt clip can be mounted to either side of stapler
- Insulated staples easily load on non-removable magazine
- Belt clip, cable guide, adjustable force setting, forward action design
- Crown width is 0.71inch, 20 staple capacity
- Handle length is 6inch, soft grip ergonomic handle type
- Cast aluminum material, orange/ black color
- Overall (length x height x width) is 7.12inch x 6.91inch x 1.92inch
Technical Specifications
For Use With
Voice, Data, Video, NM (Romex) Non Metallic Sheathed Cables
Staple Cable Size
18mm
SVHC
To Be Advised
Staple Type
Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
