Print Page
Image is for illustrative purposes only. Please refer to product description.

1,058 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No48036Copy
Newark Part No.78H3665
Technical Datasheet
Surface Finish-
Length4"
Width2.25"
Product Range-
SVHCTo Be Advised
Technical Specifications
Surface Finish
-
Width
2.25"
SVHC
To Be Advised
Length
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
