50254
Glow Rod Set, 5Piece, Lo-Flex/Mid-Flex/Hi-Flex, 25ft Length, with Bullet Nose, Hook, Magnet, & Chain

| Quantity | Price |
|---|---|
| 1+ | $102.160 |
Product Information
Product Overview
50254 is a 25-foot, multi-flex glow rod set. This glow fish rod is the perfect solution for running wires through drop ceilings, attics, floors, walls, and crawl spaces. This multi-flexibility set contains various hi, lo, and mid-flex rods to build the optimal rod combo to navigate any run. The Splinter Guard™ coating glows brightly in various colors to quickly identify the best flex for the job and improves visibility in low light. This 25-foot rod includes a bullet, hook, magnet, and chain attachment for extending, grabbing, and retrieving. Each rod glows bright green, yellow, or orange for immediate identification of flexibility and improved visibility in low-light environments. The application includes conduit and wire pulling.
- Made in the USA with global components
- Lo-flex, mid-flex, hi-flex rating
- Fiberglass material
- Dimension is 25'' x 0.25'' x 0.25'' (l x h x w)
Contents
(5) Multi-flex glow rods, Adapter, Bullet nose, Hook, Chain and magnet attachments.
Warnings
Always wear approved eye protection. Never use on or near electrical circuits. Use a safe work position to avoid loss of balance.
Technical Specifications
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
