Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No5139Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AC2494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.480 |
Price for:Each
Minimum: 1
Multiple: 1
$27.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5139Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AC2494
Technical Datasheet
Bag TypeTool
Bag MaterialCanvas
External Height - Imperial7.01"
External Height - Metric178mm
External Width - Imperial4.25"
External Width - Metric108mm
External Depth - Imperial12.52"
External Depth - Metric318mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool
External Height - Imperial
7.01"
External Width - Imperial
4.25"
External Depth - Imperial
12.52"
Product Range
-
Bag Material
Canvas
External Height - Metric
178mm
External Width - Metric
108mm
External Depth - Metric
318mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 5139
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
