Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No5140Copy
Newark Part No.94T2208
Also Known AsGTIN UPC EAN: 092644553677
Your Part Number
11,988 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.810 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$70.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5140Copy
Newark Part No.94T2208
Also Known AsGTIN UPC EAN: 092644553677
Technical Datasheet
Bag TypeTool
Enclosure MaterialCanvas
Bag MaterialCanvas
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial1"
External Width - Metric25.4mm
External Depth - Imperial12.5"
External Depth - Metric317.5mm
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools popular canvas zipper bags now come in a convenient 4-pack for even more organization. Each bag is a different color making it easy to store and identify your tools or spare parts. A heavy-duty brass zipper keeps these bags securely closed.
- Made in the USA
- Includes four assorted colors: olive, orange, royal blue, and yellow
- Made of heavy-duty No. 10 canvas with brass zipper
- Convenient storage for pliers, wrenches, screwdrivers, nut drivers and other tools and spare parts
Technical Specifications
Bag Type
Tool
Bag Material
Canvas
External Height - Metric
177.8mm
External Width - Metric
25.4mm
External Depth - Metric
317.5mm
SVHC
To Be Advised
Enclosure Material
Canvas
External Height - Imperial
7"
External Width - Imperial
1"
External Depth - Imperial
12.5"
Product Range
-
Technical Docs (1)
Alternatives for 5140
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
