Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No5141Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC7203
Product RangeZipper Bags
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.940 |
Price for:Each
Minimum: 1
Multiple: 1
$99.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5141Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC7203
Product RangeZipper Bags
Technical Datasheet
Bag TypeTool
Bag MaterialCanvas
External Height - Imperial7.01"
External Height - Metric178mm
External Width - Imperial12.52"
External Width - Metric318mm
External Depth - Imperial-
External Depth - Metric-
Product RangeZipper Bags
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool
External Height - Imperial
7.01"
External Width - Imperial
12.52"
External Depth - Imperial
-
Product Range
Zipper Bags
Bag Material
Canvas
External Height - Metric
178mm
External Width - Metric
318mm
External Depth - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
