Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No5183Copy
Newark Part No.84X8408
Product RangeTradesman Pro Series
Your Part Number
637 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.730 |
Price for:Each
Minimum: 1
Multiple: 1
$46.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5183Copy
Newark Part No.84X8408
Product RangeTradesman Pro Series
Technical Datasheet
Bag TypeTool
Bag MaterialBallistic Weave
Enclosure MaterialBallistic Weave
External Height - Imperial12.3"
External Height - Metric311.2mm
External Width - Imperial3"
External Width - Metric76mm
External Depth - Imperial7.25"
External Depth - Metric184mm
Product RangeTradesman Pro Series
SVHCTo Be Advised
Product Overview
Klein Tools' Tradesman Pro Drill pouch is designed to fit both battery and impact-style drills. A strap keeps the drill securely in place. This pouch also has plenty of storage for hand tools and drill bits.
- Fits most impact and battery drills
- Strap keeps drill in place
- Pockets for tools and drill bits
- Tunnel connection fits belts up to 2-Inches wide
- Durable 1680d ballistic weave construction
Technical Specifications
Bag Type
Tool
Enclosure Material
Ballistic Weave
External Height - Metric
311.2mm
External Width - Metric
76mm
External Depth - Metric
184mm
SVHC
To Be Advised
Bag Material
Ballistic Weave
External Height - Imperial
12.3"
External Width - Imperial
3"
External Depth - Imperial
7.25"
Product Range
Tradesman Pro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
