Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No55473RTBCopy
Newark Part No.54AH4654
Product RangeTradesman Pro Series
Your Part Number
31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $416.540 |
Price for:Each
Minimum: 1
Multiple: 1
$416.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55473RTBCopy
Newark Part No.54AH4654
Product RangeTradesman Pro Series
Technical Datasheet
Bag TypeRolling Tool Bag
Bag Material1680d Ballistic Weave
External Height - Imperial22.5"
External Height - Metric572mm
External Width - Imperial15.4"
External Width - Metric391.2mm
External Depth - Imperial21.8"
External Depth - Metric553.7mm
Product RangeTradesman Pro Series
SVHCTo Be Advised
Product Overview
55473RTB is a Tradesman Pro™ tool rolling tool bag will easily roll over tough terrain with 8" (203.2 mm) wheels, high clearance, and a heavy-duty telescoping handle. Transport up to 250pounds (113 kg) of your tools in the wide open interior. Organize smaller items in 19 pockets inside and out, all constructed with durable1680d ballistic weave material. The hard top allows for stacking and has compartments to hold your cell phone, beverages, or small parts.
- Exterior webbing and D-rings allow for bungee cord attachment and other add-ons
- Metal latches keep lid closed
- Double lock hasp on hard top fits padlock so nothing goes missing (padlock not included)
- Wide open interior accommodates large tools
- Orange interior for easy tool visibility
- Hard top is contoured to hold cell phone, beverages and small parts
Notes
Twist-lock Klein LED Light or wireless speaker on front mount (items sold separately).
Technical Specifications
Bag Type
Rolling Tool Bag
External Height - Imperial
22.5"
External Width - Imperial
15.4"
External Depth - Imperial
21.8"
Product Range
Tradesman Pro Series
Bag Material
1680d Ballistic Weave
External Height - Metric
572mm
External Width - Metric
391.2mm
External Depth - Metric
553.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
