Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No55485Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC4359
Product RangeTradesman Pro
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $535.610 |
| 3+ | $525.970 |
| 5+ | $516.320 |
Price for:Each
Minimum: 1
Multiple: 1
$535.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55485Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC4359
Product RangeTradesman Pro
Technical Datasheet
Bag TypeTool Backpack
Bag MaterialBallistic Weave
External Height - Imperial19.5"
External Height - Metric495.3mm
External Width - Imperial13.5"
External Width - Metric342.9mm
External Depth - Imperial11"
External Depth - Metric279.4mm
Product RangeTradesman Pro
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool Backpack
External Height - Imperial
19.5"
External Width - Imperial
13.5"
External Depth - Imperial
11"
Product Range
Tradesman Pro
Bag Material
Ballistic Weave
External Height - Metric
495.3mm
External Width - Metric
342.9mm
External Depth - Metric
279.4mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 55485
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
