
| Quantity | Price |
|---|---|
| 1+ | $44.080 |
Product Information
Product Overview
55569 5-pack, stand-up zipper bags feature reinforced 2520d material on the bottom to help reduce sharper tools and parts from wearing through. Each bag comes with an aluminum carabiner (not for human support) to easily attach zipper bags to tool bags, tool belts, or hang for storage. The durable zippers have a 1-1/2inch metal pull along with a 2inch webbed/string pull to make opening and closing easier with gloves on. Each includes a carabiner to easily attach to tool bags and belts (not for human support).
- Gusseted bottom increase capacity, allows zipper bags to stand up for easy access to tools when open
- Body of bag made with heavy duty moisture resistant 1680d material
- Nylon zipper material, tether capable
Contents
14inch long dark gray bag, 7inch long royal blue pouch, 9inch long light gray bag, 8.5inch long orange bag, and 10inch long yellow bag.
Notes
Products in photos not included.
Technical Specifications
7" Blue, 8.5" Orange, 9" Light Gray, 10" Yellow & 14' Dark Gray Stand-Up Zipper Bags
To Be Advised
-
Technical Docs (1)
Alternatives for 55569
1 Product Found
Legislation and Environmental
Product Compliance Certificate
