Print Page
Image is for illustrative purposes only. Please refer to product description.

1,489 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.320 |
Price for:Each
Minimum: 1
Multiple: 1
$50.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No56220Copy
Newark Part No.17AC7996
Technical Datasheet
Flashlight TypeHead Light
Light SourceLED
Lumen Output150lm
Beam Effective Distance1.8m
Power SourceAAA Batteries x 3
Flashlight Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools lights are designed to make life brighter and easier, with leading-edge solutions for illumination on and off the job site.The Headlamp has an anti-slip silicone strap to keep it securely fit to a hard hat. A 45-degree tilt allows the user to vary the beam direction to focus light exactly where it is needed. The strap is pre-adjusted to fit quickly onto a hard hat. The headlamp has two modes: spotlight or floodlight, depending on the necessary required focus.
- Anti-slip silicone strap keeps lamp securely fastened to hard hat
- 45-degree tilt capability for varied beam direction
- Easy-open battery compartment
- Two modes: spot and floodlight
- Strap pre-adjusted for quick fit to hard hat
- 6-Foot drop protection
- 3 x AAA batteries included
Technical Specifications
Flashlight Type
Head Light
Lumen Output
150lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
1.8m
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
