Print Page
Image is for illustrative purposes only. Please refer to product description.

30,760 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.080 |
Price for:Each
Minimum: 1
Multiple: 1
$85.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No56403Copy
Newark Part No.54AH5125
Technical Datasheet
Length2.07"
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage5VDC
Power Rating-
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Length
2.07"
Light Source
LED
Supply Voltage
5VDC
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
