Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.980 |
Price for:Each
Minimum: 1
Multiple: 1
$27.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60508Copy
Newark Part No.25AK8663
Technical Datasheet
Clothing StyleThermals
Clothing ColourGrey
Clothing SizeLarge
Clothing Material51% Merino Wool, 41% Nylon, 6% Polyester, 2% Lycra Spandex
GenderUnisex
Age GroupAdult
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
Thermals
Clothing Size
Large
Gender
Unisex
Product Range
-
Clothing Colour
Grey
Clothing Material
51% Merino Wool, 41% Nylon, 6% Polyester, 2% Lycra Spandex
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
