Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No62807Copy
Newark Part No.78AK1911
Technical Datasheet
Connector to ConnectorUSB Type C Plug to USB Type C Receptacle
Cable Length - Metric0.5m
Cable Length - Imperial1.5ft
USB Standard-
Jacket Color-
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type C Receptacle
Cable Length - Imperial
1.5ft
Jacket Color
-
Product Range
-
Cable Length - Metric
0.5m
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
