Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 62809MBCopy |
| Newark Part No. | 18AN8609 |
| Product Range | MODbox Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $201.580 |
Price for:Each
Minimum: 1
Multiple: 1
$201.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 62809MBCopy |
| Newark Part No. | 18AN8609 |
| Product Range | MODbox Series |
| Technical Datasheet | |
| Bag Type | Backpack |
| Bag Material | 1680D Polyester |
| External Height - Imperial | 20" |
| External Height - Metric | 50.8mm |
| External Width - Imperial | 12" |
| External Width - Metric | 30.5mm |
| External Depth - Imperial | 15" |
| External Depth - Metric | 38.1mm |
| Product Range | MODbox Series |
| SVHC | To Be Advised |
Technical Specifications
| Bag Type | Backpack |
|---|---|
| External Height - Imperial | 20" |
| External Width - Imperial | 12" |
| External Depth - Imperial | 15" |
| Product Range | MODbox Series |
| Bag Material | 1680D Polyester |
|---|---|
| External Height - Metric | 50.8mm |
| External Width - Metric | 30.5mm |
| External Depth - Metric | 38.1mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
