Print Page
Image is for illustrative purposes only. Please refer to product description.

304 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.770 |
Price for:Each
Minimum: 1
Multiple: 1
$18.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No68460Copy
Newark Part No.29C9606
Technical Datasheet
AF Size - Metric7.9375mm
AF Size - Imperial0.3125"
Length4.75"
Whitworth Size-
Product Range-
SVHCTo Be Advised
Product Overview
68460 is a 1/4inch, 5/16inch ends open-end wrench. The open-end wrench is forged from the highest quality alloy steel. The open ends are offset at the standard 15 angle for confined working areas. The wrench is nickel chrome-plated for corrosion resistance.
- Different size opening on each end of wrench
- Forged from highest quality alloy-steel
- Overall length is 4.75''
Notes
Always wear approved eye protection. Do not push or hammer wrench and do not extend handle length.
Technical Specifications
AF Size - Metric
7.9375mm
Length
4.75"
Product Range
-
AF Size - Imperial
0.3125"
Whitworth Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
