
| Quantity | Price |
|---|---|
| 1+ | $20.430 |
Product Information
Product Overview
6886INS is a 6inch shank, #1 square tip, insulated screwdriver. This features a bright orange coating of flame and impact-resistant insulation to protect against electrical shock. This tool exceed the ASTM F1505 standards for insulated tool and is clearly marked with the official 1000V rating symbol. 1000V rated screwdriver features a layer of bright orange impact and flame-resistant insulation to protect from electrical shock. Made in the USA. The tether hole in the handle provides added safety when working at height. Tip-Ident® quickly identifies the screwdriver tip orientation so you can easily engage the screwdriver tip with the screw. Suitable for work near energized sources.
- Tether hole for added safety when working at height
- Cushion-Grip™ handle for greater torque and comfort
- Meets or exceeds ASTM F1505-16(2021) and IEC 60900:2018
- Flame retardant and impact resistant handle, tip-ident® handle
- Round shank type, steel, plastic material, driver type
- Rubber handle material, black handle color, orange color code
- 4.31inch handle length, 1.24inch handle diameter
- 10.32inch overall length, 10.32inch overall height, 1.24inch overall width
Warnings
Only use tools that are marked with the official international 1000-volt rating symbol, if there is any chance that the tools will make contact with an energized source.
Notes
Whenever possible, always de-energize lines and equipment prior to working on or around them, always inspect your tools before use, keep tool clean, dry and free of any surface contaminants.
Technical Specifications
#1
-
10.32"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
