Print Page
Image is for illustrative purposes only. Please refer to product description.

38,673 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.780 |
Price for:Each
Minimum: 1
Multiple: 1
$74.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No69149PCopy
Newark Part No.25AK8677
Technical Datasheet
Kit ContentsMM300 Multimeter, NCVT1P Voltage Tester, RT105 Receptacle Tester, Test Leads, Manual, Batteries
Product Range-
SVHCTo Be Advised
Product Overview
69149P is a multimeter test kit contains MM300 (Manual-Ranging Digital Multimeter), NCVT1P (Non-Contact Voltage Tester) and RT105 (Receptacle Tester). The MM300 measures DC current, AC/DC voltage and resistance. The NCVT1P automatically detects standard voltage in cables, cords, circuit breakers, lighting fixtures, switches, outlets, and wires. The RT105 detects the most common wiring problems in standard receptacles.
- Dedicated key for each test for 'one-touch' testing
- Complies with the new standards BS EN 50678 and BS EN 50699
- Pre-set pass/fail levels to save time
- Large backlit display for easy reading
- Single mains socket for appliance connection
- Separate IEC socket for easy mains/extension lead testing
- Detachable test leads for quick field replacement
- Integral carrying handle, USB port for data transfer, integral QWERTY keyboard for rapid data entry
- Additional USB memory capability for back-up data storage and transfer to PC
- Pre-set, auto-test sequences for user convenience
Contents
MM300 manual-ranging digital multimeter with right-angle test leads, NCVT1P non-contact voltage tester, RT105 receptacle tester with test leads, Instructions, All required batteries.
Technical Specifications
Kit Contents
MM300 Multimeter, NCVT1P Voltage Tester, RT105 Receptacle Tester, Test Leads, Manual, Batteries
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
