
| Quantity | Price |
|---|---|
| 1+ | $81.600 |
Product Information
Product Overview
69355 is an electrical test kit with premium testers solve various electrical applications. Kit includes a manual-ranging digital multimeter(MM320) with right-angle test leads, dual range non-contact voltage tester with flashlight, 12 to1000 VAC (NCVT3P), and a GFCI receptacle tester with LCD (RT250). This convenient kit features products for a variety of applications with safety and reliability in mind.
- MM320 measures up to 600V AC/DC voltage, 10A DC current, 2Mohm resistance, diodes, continuity
- Auto power-off on MM320 multimeter
- NCVT3P has dual-range capabilities to detect from 12 to 1000 VAC or 70 to 1000 VAC
- Bright flashlight illuminates work area and may be used independent of voltage detection function
- RT250 features a large backlit LCD readout of voltage, and clear indication of wiring conditions
- RT250 includes patent pending detection of Open Neutral / Open Ground wiring faults
- LCD readout on receptacle tester shows the time required to trip a GFCI device
- Digital multimeter MM320 includes right-angle test leads and all required batteries
- MM320 is CAT III safety rated for 600V
- Powered by 2 x AAA batteries
Contents
MM320 manual-ranging digital multimeter with right-angle test leads, NCVT3P dual range non-contact voltage tester with flashlight, RT250 GFCI receptacle tester with LCD, Instructions, All required batteries.
Technical Specifications
MM320 Digital Multimeter, NCVT3P Voltage Tester, RT250 GFCI Receptacle Tester, Batteries, Manual
To Be Advised
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
