
| Quantity | Price |
|---|---|
| 1+ | $22.030 |
Product Information
Product Overview
6986INS is a #1 square, 6inch round shank slim-tip 1000V insulated screwdriver. This have slim profile tips that allow for greater access into terminal blocks, slim-style breakers, or other tight spaces near energized sources. A bright orange coating of insulation protects from electrical shock, is flame and impact resistant, and sits flush with the tip helping to reduce insulation chipping and cracking. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000V rating symbol. Insulated blade is flush with the tip to help reduce nicking the insulation and gain access into tight terminal blocks. Suitable for work near energized sources.
- Slim profile tip, square tip type, 6'' shank length, steel, plastic material
- Rubber handle material, black handle color
- 4.31'' handle length, 1.25'' handle diameter, orange color code
- 10.31'' overall length, 1.25'' overall height, 1.25'' overall width
- 1000V rated layer of orange impact and flame-resistant insulation protects from electrical shock
- Cushion-Grip™ handles for greater torque and comfort
- Tip-Ident® quickly identifies the tip type and orientation
- Meets or exceeds ASTM F-1505-16 and IEC 60900:2018
- Made in USA
Warnings
Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source.
Notes
Whenever possible, always de-energize lines and equipment prior to working on or around them, keep tool clean, dry and free of any surface contaminants.
Technical Specifications
#1
-
10.31"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
