Print Page
Image is for illustrative purposes only. Please refer to product description.

4,498 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.820 |
Price for:Each
Minimum: 1
Multiple: 1
$55.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No9230Copy
Newark Part No.54AH4785
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max30ft
Blade Width2.35"
Case ColorBlack, Orange
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Measure Type
Manual
Blade Width
2.35"
Product Range
-
Measuring Range Max
30ft
Case Color
Black, Orange
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
