Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.740 |
Price for:Each
Minimum: 1
Multiple: 1
$30.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No935RCopy
Newark Part No.17AC8058
Technical Datasheet
Overall Length9"
Product Range-
SVHCTo Be Advised
Product Overview
935R is a 9inch aluminum torpedo level. It features a highly visible orange body with a rugged aluminum exterior that is easy to find in the clutter of job sites or home projects. The large vials and windows combine to make a level that is exceptionally easy to read in many different projects, from carpentry to plumbing, and more. The magnetic base is powerful and secures any magnetic surface. The included V-groove allows the level to snugly fit onto conduit, pipe, railings, and any other round surface.
- Large, easy-to-read high-visibility vials at 3 angles: level, 90 and 45 degrees
- Large, top-view vial window enables easy readability from multiple angles
- High-visibility orange body is easy to see on conduit and at the jobsite
- V-Groove fits contour of conduit and pipe, made from aluminum for added durability
- US Patent 9,964,407
- Aluminum material, +/- 0.029° accuracy
- 0°, 90°, 45° type of vials, rare earth magnet type
- 9'' overall length, 0.75'' overall height, 1.95'' overall width
Warnings
Always wear approved eye protection.
Technical Specifications
Overall Length
9"
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Alternatives for 935R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
