Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $59.860 |
Price for:Each
Minimum: 1
Multiple: 1
$59.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No935RBLTCopy
Newark Part No.17AC8060
Technical Datasheet
Overall Length229mm
Product Range-
SVHCTo Be Advised
Product Overview
935RBLT is a 9inch rare-earth magnet lighted torpedo billet level. It is designed for effective levelling on and off the construction site. The patented magnet track keeps the powerful rare-earth magnets secure and ensures that they won't fall out. This leveler also includes large, easy-to-read vials and vial windows for easy viewing at any angle. The vials are also brightly illuminated by the LED lights to ensure easy reading in all light conditions. The V-groove fits snugly into pillars, posts, conduit, pipe, and any other round surface. The tapered nose slides into pockets and corners.
- Level's large, bright LED high-definition vials are easy to read in any lighting condition
- Patented magnet track prevents powerful rare-earth magnets from falling out
- Large, easy-to-read high-visibility vials at 3 angles: level, 90, and 45 degrees
- Large top-view vial windows enable easy readability from multiple angles
- High-visibility orange professional-grade billet aluminum body
- 3-minute auto shut-off saves battery life, V-Groove fits contour of conduit and pipe
- Tapered nose easily pushes into pockets, water and impact resistant
- US Patent 9,964,407, Accuracy is +/- 0.029°, 0°, 90°, 45° type of vials
- Aluminum material, rare earth magnet type, 3 number of vials
- 9" overall length, 0.75'' overall height, 1.8'' overall width
Contents
Lighted torpedo billet level, 2 x AAA batteries.
Warnings
Always wear approved eye protection.
Technical Specifications
Overall Length
229mm
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Alternatives for 935RBLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
