9418R
Insulated Tool Set, 1000 V, 6Piece, Side Cutters, Diagonal Cutters, Long Nose Pliers & Wire Stripper

| Quantity | Price |
|---|---|
| 1+ | $199.290 |
Product Information
Product Overview
9418R is a 6-piece, 1000V insulated tool set. The pliers, screwdrivers, and wire stripper feature a multi-color, sleek design with small thumb guards for ease of handling and easy storage in your tool belt. All of the tools are 1000V rated for safety on the job. It is ideal for work near energized sources. It is individually tested to meet or exceed ASTM F1505-16 and IEC 60900 standards for insulated tools, and clearly marked with the official 1000V rating symbol.
- Thick multi-layer grip design provides protection against electric shock
- Flame retardant, impact resistant grips in bright orange and gray
- Forged from custom US made tool steel
- Pliers feature induction hardened cutting knives for long life
- Wire stripper/cutter cuts, strips, loops, bends, and gauges 10-18AWG solid/12-20AWG stranded wire
- Overall dimension is 11.63" length x 3.88'' height x 4.75'' width
Contents
Diagonal cutters side-cutters, Long-nose pliers, #2 Phillips and 1/4inch flat head cabinet tip screwdrivers and wire stripper.
Warnings
DO NOT use to cut steel or ACSR. Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source. Wear approved eye protection.
Technical Specifications
Side Cutters, Diagonal Cutters, Long Nose Pliers, 1/4" Cabinet Tip, #2 Phillips Tip & Wire Stripper
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
