
| Quantity | Price |
|---|---|
| 1+ | $110.080 |
Product Information
Product Overview
CL120KIT is a clamp meter electrical test kit includes the CL120 400A auto-ranging digital clamp meter, RT210 GFCI receptacle tester and 69409 line splitter 10x. The Electrical Test Kit allows for easy testing of live circuits and measuring of current and voltage. This CL120 digital clamp-meter digital clamp meter measures AC current via the clamp; NCV with the sensor, AC/DC voltage, resistance, and continuity via test leads. Detects the most common wiring problems in standard and GFCI receptacles including open ground, reverse polarity, open hot, open neutral and hot/ground reversed. Line splitter allows the measuring of current draw up to 15A without splitting the load's power cord.
- Non-contact voltage tester integrated into the clamp jaw
- Backlit LCD for ease of viewing in low light
- Auto ranging measurements
- Test lead holder on side of clamp and optional magnetic hanger for meter
- Durable, multifunction meter
- Auto-range, hold, data hold, and max value
- Auto-power off after 10 minutes to conserve battery life
- Low battery indicator and easily accessible battery compartment
- Built to withstand a 6.6foot (2m) drop
- CAT III 600V, class 2, double insulation safety rating
Contents
CL120 digital clamp meter with test leads, 69409 line splitter 10x, RT210 GFCI receptacle tester, Carrying pouch, Instructions, Batteries.
Technical Specifications
CL120 Clamp Meter W/Test Leads, 69409 Line Splitter, RT210 GFCI Receptacle Tester, Pouch, Batteries
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
