Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoCL150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC3790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.120 |
| 5+ | $198.170 |
| 10+ | $194.620 |
| 20+ | $191.050 |
Price for:Each
Minimum: 1
Multiple: 1
$213.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC3790
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max3kA
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max457.2mm
Product Range-
SVHCTo Be Advised
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
457.2mm
SVHC
To Be Advised
Current Measure AC Max
3kA
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
