
| Quantity | Price |
|---|---|
| 1+ | $141.300 |
Product Information
Product Overview
CL390 is an automatically ranging true root mean squared (TRMS) digital clamp meter. It measures AC/DC current and NCVT via the clamp, AC/DC voltage, DC microamps, resistance, continuity, frequency, capacitance, and diodes via test leads, and temperature via a thermocouple probe. It features high visibility, reverse contrast LCD display that optimizes view ability both in dark or bright ambient lighting. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
- Test lead holder on side of clamp and optional magnetic hanger for meter for hands free operation
- Non-contact voltage tester integrated into the clamp jaw
- High-visibility reverse contrast LCD display
- Automatically ranging True Root Mean Squared (TRMS) measurement technology for accuracy
- Max/min, rel/zero and data hold capability
- Auto-power off after 10 minutes to conserve battery life
- Low battery indicator and easily accessible battery compartment
- Built to withstand a 6.6ft (2m) drop
- CAT III 600V, Class 2, double insulation safety rating
- Meets requirements for use in residential, office, and light-industrial electromagnetic environments
Contents
Clamp meter, Carrying case, Instructions, Test leads, Thermocouple, Batteries.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600V
40Mohm
Auto
41mm
To Be Advised
400A
600V
True RMS
3.5
-
Technical Docs (1)
Alternatives for CL390
1 Product Found
Legislation and Environmental
Product Compliance Certificate
