Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoD202 6CCopy
Newark Part No.34F019
Also Known AsGTIN UPC EAN: 092644720123
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.000 |
Price for:Each
Minimum: 1
Multiple: 1
$61.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD202 6CCopy
Newark Part No.34F019
Also Known AsGTIN UPC EAN: 092644720123
Technical Datasheet
Cutter TypeDiagonal
Overall Length156mm
Cut TypeStandard
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Product Overview
Works easily in confined areas
- Spring-loaded for self-opening action
- Short jaws and beveled cutting edges permit close cutting of wire
- Induction-hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Plastic-dipped handles for comfort and ease of identification
- Custom, US-made tool steel
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
Cutter Type
Diagonal
Cut Type
Standard
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
156mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (2)
Alternatives for D202 6C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
