Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoD320-41/2CCopy
Newark Part No.90B8931
Also Known AsGTIN UPC EAN: 092644712425
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $68.850 |
Price for:Each
Minimum: 1
Multiple: 1
$68.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD320-41/2CCopy
Newark Part No.90B8931
Also Known AsGTIN UPC EAN: 092644712425
Technical Datasheet
Plier StyleChain Nose
Jaw Opening Max-
Overall Length120.7mm
Product Range-
SVHCTo Be Advised
Product Overview
- 60° bent nose for maximum work visibility in confined areas
- Easily bends and forms fine wire
- Polished inside jaws and radiused jaw edges prevent nicking wire
- Spring-loaded for self-opening action
- Curved handles provide greater tool control
Technical Specifications
Plier Style
Chain Nose
Overall Length
120.7mm
SVHC
To Be Advised
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Alternatives for D320-41/2C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
