Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | D511-6Copy |
| Newark Part No. | 50F7348 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.970 |
Price for:Each
Minimum: 1
Multiple: 1
$37.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | D511-6Copy |
| Newark Part No. | 50F7348 |
| Technical Datasheet | |
| Plier Style | Slip Joint |
| Jaw Opening Max | - |
| Overall Length | 167mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Shear-type cutter for precision wire cutting
- Two versatile jaw positions for a wider range of openings
- Serrated jaws provide sure-gripping power
- Nickel-chrome plated for long life
- Plastic dipped handles for more comfortable grip
- Do NOT use to cut steel or ACSR
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
| Plier Style | Slip Joint |
|---|---|
| Overall Length | 167mm |
| SVHC | To Be Advised |
| Jaw Opening Max | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
