Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29.200 |
Price for:Each
Minimum: 1
Multiple: 1
$29.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET40Copy
Newark Part No.54AH3019
Technical Datasheet
Voltage Measuring Range AC12V / 24V / 120V / 240V
Meter Display TypeLED
Operating Temperature Min-15°C
Operating Temperature Max45°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- Electronic AC/DC voltage tester
- Tests AC voltages from 12V to 240V AC at four useful levels
- Tests DC voltages from 1.5V to greater than 17 to 24V at four useful levels
- Bright LEDs illuminate to indicate the type and level of voltage detected
- Built to withstand a 9.9-Foot (3 m) drop
- Indicates polarity when measuring DC voltages
- Auto-power off and Low battery indicator
- CATIII 250V, Class 2, Double insulation
- Ingress protection IP41 dust and water resistant
- Built-in test lead holders on sides of tester
Contents
Tester, User manual, 2 x AAA batteries.
Technical Specifications
Voltage Measuring Range AC
12V / 24V / 120V / 240V
Operating Temperature Min
-15°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
45°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
