Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.120 |
Price for:Each
Minimum: 1
Multiple: 1
$18.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET45Copy
Newark Part No.54AH3020
Technical Datasheet
Voltage Measuring Range AC24V / 48V / 120V / 240V
Meter Display TypeLED
Operating Temperature Min-15°C
Operating Temperature Max45°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- AC/DC voltage tester
- Tests AC voltages from 24V to 240V AC at four useful levels
- Tests DC voltages from 32V to 330V at four
- Built-in test lead holder on back of tester holds the leads in one of two positions
- Test leads can be docked in the holder for convenient storage
- CATIII 350V, Class 2, Double insulation
- Ingress protection IP44 dust and water resistant
- Pocket clip secures tester to pocket for reliable everyday carrying
- Batteries not required(tester is powered by the applied voltage)
Technical Specifications
Voltage Measuring Range AC
24V / 48V / 120V / 240V
Operating Temperature Min
-15°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
45°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
