Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.120 |
Price for:Each
Minimum: 1
Multiple: 1
$30.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoG7240Copy
Newark Part No.17AC7752
Technical Datasheet
Blade Length4"
Scissor TypeBent Trimmer
Blade Length - Metric101.6mm
Overall Length - Metric241.3mm
Blade Length - Imperial4"
Overall Length - Imperial9.5"
Handle MaterialMolded Plastic
Product Range-
SVHCTo Be Advised
Technical Specifications
Blade Length
4"
Blade Length - Metric
101.6mm
Blade Length - Imperial
4"
Handle Material
Molded Plastic
SVHC
To Be Advised
Scissor Type
Bent Trimmer
Overall Length - Metric
241.3mm
Overall Length - Imperial
9.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
