Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $42.400 |
Price for:Each
Minimum: 1
Multiple: 1
$42.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoG758LRCopy
Newark Part No.17AC7755
Technical Datasheet
Blade Length3"
Scissor TypeStraight Trimmer
Blade Length - Metric76mm
Overall Length - Metric229mm
Blade Length - Imperial3"
Overall Length - Imperial9"
Handle MaterialMetal
Product Range-
SVHCTo Be Advised
Technical Specifications
Blade Length
3"
Blade Length - Metric
76mm
Blade Length - Imperial
3"
Handle Material
Metal
SVHC
To Be Advised
Scissor Type
Straight Trimmer
Overall Length - Metric
229mm
Overall Length - Imperial
9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
