Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoK38Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35F1254
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$17.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoK38Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35F1254
Technical Datasheet
Tip Size6.3mm
Blade Length203mm
Overall Length298mm
Product Range-
SVHCTo Be Advised
Product Overview
Getting that screw to stay put while you get it in place is much easier with Klein's Slotted Screw-Holding screwdriver. Positive gripping action holds, starts, and drives slotted screws in awkward, hard-to-reach places. The smooth Comfordome handle fits comfortably in the palm of the hand. The red handle makes this tool easily identifiable.
- Split-blade screw-holding driver wedges into screw slot
- Positive gripping action holds, starts, and drives slotted screws in awkward, hard-to-reach places
- Not designed for torquing or tightening
- Blade thickness of .043-Inch (1 mm) expanding to .085-Inch (2 mm)
Technical Specifications
Tip Size
6.3mm
Overall Length
298mm
SVHC
To Be Advised
Blade Length
203mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
