Print Page
Image is for illustrative purposes only. Please refer to product description.

7,800 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $104.080 |
Price for:Each
Minimum: 1
Multiple: 1
$104.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoKTSB15Copy
Newark Part No.68Y5361
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial1.375"
Effective Length-
Overall Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
-
Drill Bit Size Imperial
1.375"
Overall Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
