
| Quantity | Price |
|---|---|
| 1+ | $238.480 |
Product Information
Product Overview
KTSBSPRO is a 3-piece, premium electrician's 3/8-inch hex step bit set. It contains 3 step bits sized 7/8-inch, 1-1/8-inch, and 1-3/8-inch for creating hole cut-outs in panels and j-boxes to accommodate the most commonly used 1/2-inch, 3/4-inch, and 1-inch conduit. Dual straight flutes help pull the step bit through the material for clean cuts. The aluminum titanium nitride coating is 10 times more durable than steamed black oxide for longer bit life. The durable 3/8-inch hex shank provides a firm, positive grip. The compact, modular case comes with cutting oil and is designed to nest neatly within MODbox™ toolboxes and on the MODbox™ Case adapter side rail attachment. It is used in multi-material drilling applications.
- Double, straight flute removes chips for clean cuts and drilling
- Laser markings are easy to read for quick size identification
- Fast-starting, non-walking drill tip
- For use on steel (upto 16 gauge), wood, plastic, and aluminum
- 3/8'' hex shank type, straight flute type
- High speed steel material
- Aluminum titanium nitride (AlTiN) coating
- Overall length/width is 0.88'' to 1.8''
- Overall height is 3.2'' to 3.6''
Warnings
Always ensure that you and persons in the vicinity wear approved eye protection.
Notes
Read and follow safety instructions in power tool owner's manual.
Technical Specifications
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
