Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT3PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45AJ6628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.170 |
| 5+ | $56.160 |
| 10+ | $46.530 |
| 20+ | $41.720 |
Price for:Each
Minimum: 1
Multiple: 1
$64.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT3PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45AJ6628
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
