Print Page
Image is for illustrative purposes only. Please refer to product description.

898 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.870 |
Price for:Each
Minimum: 1
Multiple: 1
$13.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoRT110Copy
Newark Part No.17AC7879
Technical Datasheet
Socket Tester TypeReceptacle
Power Consumption-
Frequency Min-
Frequency Max60Hz
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- Receptacle tester
- Light sequence indicates correct/incorrect wiring
- Conforms to UL Std 1436, Certified to CSA Std C22.2 #160
- Operating temperature range from 32⁰F to 140⁰F (0⁰ C to 40⁰C)
- Built to withstand a 6.6-foot (2m) drop
- Nominal voltage of 110/125V AC at 50/60Hz in 3-wire outlet
- Designed to detect the most common wiring problems in standard receptacles
Technical Specifications
Socket Tester Type
Receptacle
Frequency Min
-
Product Range
-
SVHC
To Be Advised
Power Consumption
-
Frequency Max
60Hz
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
