Print Page
Image is for illustrative purposes only. Please refer to product description.

22,164 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.570 |
Price for:Each
Minimum: 1
Multiple: 1
$19.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoRT210Copy
Newark Part No.17AC7880
Technical Datasheet
Socket Tester TypeGFCI Receptacle
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Klein Tools Receptacle Testers are designed to detect the most common wiring problems in standard and GFCI receptacles. A convenient chart on the tester helps determine wiring condition in outlet, based on LED lights results. Conditions indicated: open ground, reverse polarity, open hot, open neutral, hot/ground reversed.
- Detects the most common wiring problems in standard and GFCI receptacles
- Works on GFI outlets and confirms operation of the ground fault protective device
- Conforms to UL Std 1436, Certified to CSA Std C22.2 #160
- Built to withstand a 6.6-foot (2m) drop
- Operating temp: 32-degrees F to 140-degrees F (0-degrees C to 40-degrees C)
- Nominal Voltage: 110/125V AC at 50/60Hz in 3-wire outlet
Applications
Test & Measurement
Technical Specifications
Socket Tester Type
GFCI Receptacle
Frequency Min
-
Product Range
-
SVHC
To Be Advised
Power Consumption
-
Frequency Max
-
Plug Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
