Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $62.140 |
Price for:Each
Minimum: 1
Multiple: 1
$62.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV226-817Copy
Newark Part No.87W8276
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithVoice/Data/Video Cables
Product Range-
SVHCTo Be Advised
Product Overview
This Voice/Data/Video kit contains the tools needed to prepare and connect modular/twisted pair cables. Items included are one ratcheting modular crimper/stripper, 10 free telephone and 10 free modular plugs. Klein's professional-grade connectors deliver the high quality performance, durability and longevity you demand. Expect a sure connection each and every time.
- Ratcheting Modular Crimper/Stripper: All-in-one tool cuts, strips and crimps paired-conductor cables (RJ11/RJ12, RJ22, RJ45)
- Fast, reliable crimp tool with steel body for durability with ergonomic comfort grips
- Cuts, strips and crimps Twisted Pair, Ethernet, RJ45 voice and data cables
- Crimps 4, 6, and 8 position modular connectors (RJ22, RJ11/RJ12, and RJ45)
- Crimping dies are precision ground from high-carbon steel
- Ratchet safety-release and a blade-guard on cutting and stripping knives reduce risk of injury
- Full-cycle ratchet mechanism prevents the release of the connector prior to full compression
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Voice/Data/Video Cables
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
