Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $77.000 |
Price for:Each
Minimum: 1
Multiple: 1
$77.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-705Copy
Newark Part No.54AH3945
Technical Datasheet
Test Detector TypeCable
Depth Measurement-
External Height-
External Width-
External Depth-
Weight10.1oz
Product Range-
SVHCTo Be Advised
Product Overview
- Tone & probe test and trace kit
- Simple tone generator and wire tracing probe for non-active wire runs
- Responsive probe with durable, non-metallic, conductive tip
- Alligator clips for unterminated wires
- RJ45 to RJ45 test cable
- Toner and probe together perform pin to pin wire map test
- Work light on probe tip for use in dark spaces
- Adjustable volume control
- AAA Batteries included
- Headphone jack for noisy environments (headphones not included)
Contents
Tone generator tracing probe, RJ45 cable, RJ12 and alligator clip cable, Batteries.
Technical Specifications
Test Detector Type
Cable
External Height
-
External Depth
-
Product Range
-
Depth Measurement
-
External Width
-
Weight
10.1oz
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VDV500-705
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
