Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-705Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH9430
Your Part Number
5 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.390 |
Price for:Each
Minimum: 1
Multiple: 1
$145.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-705Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH9430
Technical Datasheet
Test Detector TypeCable
Depth Measurement-
External Height-
External Width-
External Depth-
Weight10.1oz
Product Range-
SVHCTo Be Advised
Technical Specifications
Test Detector Type
Cable
External Height
-
External Depth
-
Product Range
-
Depth Measurement
-
External Width
-
Weight
10.1oz
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VDV500-705
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
