Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV500-820Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 82AH9431 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.830 |
Price for:Each
Minimum: 1
Multiple: 1
$218.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV500-820Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 82AH9431 |
| Technical Datasheet | |
| Tester Type | Network Cable Tester Kit |
| Resistance | - |
| External Height | 30.5cm |
| External Width | 7.6cm |
| External Depth | 17.8mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Tester Type | Network Cable Tester Kit |
|---|---|
| External Height | 30.5cm |
| External Depth | 17.8mm |
| SVHC | To Be Advised |
| Resistance | - |
|---|---|
| External Width | 7.6cm |
| Product Range | - |
Technical Docs (1)
Alternatives for VDV500-820
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
