
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV501-853Copy |
| Newark Part No. | 24AJ2529 |
| Product Range | SCOUT PRO 3 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $485.330 |
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV501-853Copy |
| Newark Part No. | 24AJ2529 |
| Product Range | SCOUT PRO 3 Series |
| Technical Datasheet | |
| Tester Type | Network Cable Tester Kit |
| Resistance | - |
| External Height | 80mm |
| External Width | 38mm |
| External Depth | 178mm |
| Product Range | SCOUT PRO 3 Series |
| SVHC | To Be Advised |
Product Overview
VDV501-853 is a Scout ® Pro 3 tester with Test + Map™ remote kit. It is a versatile cable tester that locates and tests voice, data and video cables. Use the self-storing remote and Test + Map™ remotes #2 - #6 for fast, accurate identification. Identify POE, POE+, A wiring, B wiring and voltage. This tester also measures cable length. This kit verifies accurate cable installations each time. Backlit display assists in reading results in lower light.
- Tests voice (RJ11/12), data (RJ45) and video (F-connector) coax connections
- Detect, identify and test Power over Ethernet (PoE)
- Wiremap testing, testing for miswires, split pairs, short faults, open faults, and shield
- Measures cable length up to 2000 feet
- Trace cables and wires with a multi-style tone generator ( VDV500-123 probe sold separately)
- Hub blink mode to identify port location on a hub or a switch
- Includes 1 dockable and 5 loose smart remotes, plus 14 coax adapters
- Backlit LCD screen displays cable length, wiremap, cable ID and test results
Contents
Tester, Self-storing Test + Map™ remote (#1), 5 x Test + Map™ remotes (#2 - #6), 7 x coaxial barrel adapters (female-to-female), 7 x coaxial barrel adapters (male-to-female), 7 x RJ45 jumper, 2 x RJ11 jumper, 2 x RJ12 jumper, Carrying case, 9V alkaline battery.
Technical Specifications
| Tester Type | Network Cable Tester Kit |
|---|---|
| External Height | 80mm |
| External Depth | 178mm |
| SVHC | To Be Advised |
| Resistance | - |
|---|---|
| External Width | 38mm |
| Product Range | SCOUT PRO 3 Series |
Technical Docs (1)
Alternatives for VDV501-853
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
